-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-mA, 28-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30082-1-ND
|
DigiKey | IC REG LIN POS ADJ 50MA 8HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4418 In Stock |
|
$0.3457 / $0.9200 | Buy Now |
DISTI #
595-TPS7A4201DGNR
|
Mouser Electronics | LDO Voltage Regulators 28Vin,50mA,Sgl Out LDO Linear Reg RoHS: Compliant | 8507 |
|
$0.3560 / $0.7300 | Buy Now |
DISTI #
V72:2272_07425936
|
Arrow Electronics | LDO Regulator Pos 1.161V to 26V 0.05A 8-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2302 Container: Cut Strips | Americas - 1753 |
|
$0.3539 / $0.5213 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 50MA 8MSOP | 6180 |
|
RFQ | |
|
Chip1Cloud | LDO Regulator Pos 1.161V to 26V 0.05A Automotive 8-Pin HVSSOP EP T/R / IC REG LDO ADJ 50MA 8MSOP | 2700 |
|
RFQ | |
|
LCSC | 65dB(100Hz) 50mA Adjustable 1.175V26V Positive electrode 28V MSOP-8-EP Linear Voltage Regulators (LDO) ROHS | 27 |
|
$2.0904 / $2.1762 | Buy Now |
|
Win Source Electronics | LDO Regulator Pos 1.161V to 26V 0.05A Automotive 8-Pin HVSSOP EP T/R / IC REG LDO ADJ 50MA 8MSOP | 188101 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A4201DGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A4201DGNR
Texas Instruments
50-mA, 28-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 0.29 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 26 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |