-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120-mA, smart, capacitance-drop, low-dropout (LDO) linear voltage regulator 14-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS7A7850PWPTCT-ND
|
DigiKey | IC REG LINEAR 5V 120MA 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
230 In Stock |
|
$1.3862 / $3.2400 | Buy Now |
DISTI #
595-TPS7A7850PWPT
|
Mouser Electronics | LDO Voltage Regulators 120-mA, smart, capacitance-drop, low-dropout (LDO) linear voltage regulator 14-HTSSOP -40 to 125 RoHS: Compliant | 0 |
|
$1.3800 / $2.9700 | Order Now |
|
Ameya Holding Limited | 1250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A7850PWPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A7850PWPT
Texas Instruments
120-mA, smart, capacitance-drop, low-dropout (LDO) linear voltage regulator 14-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-03-17 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES WITH 70 VAC TO 270VAC | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 17 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.12 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 23 V | |
Supply Voltage-Min (Vsup) | 17 V | |
Supply Voltage-Nom (Vsup) | 19 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS7A7850PWPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A7850PWPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A7850PWPR | 120-mA, smart, capacitance-drop, low-dropout (LDO) linear voltage regulator 14-HTSSOP -40 to 125 | Texas Instruments | TPS7A7850PWPT vs TPS7A7850PWPR |