Power Circuits
TPS7A8300ARGRT
Texas Instruments
Description: 2-A, low-VIN (1.1-V), low-noise, high-accuracy, ultra-low-dropout voltage regulator with power good 20-VQFN -40 to 125

Overview of TPS7A8300ARGRT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS7A8300ARGRT Texas Instruments 2A High-Accuracy (0.75%) Low-Noise (4.4µVRMS) LDO Regulator 20-VQFN -40 to 125

Price & Stock for TPS7A8300ARGRT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-47003-1-ND
DigiKey IC REG LINEAR POS ADJ 2A 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 80
In Stock
  • 1 $5.3800
  • 10 $3.9650
  • 25 $3.6104
  • 100 $3.2203
  • 250 $3.0342
  • 500 $2.9220
  • 750 $2.8658
  • 1,250 $2.8035
  • 1,750 $2.7671
  • 2,500 $2.7321
$2.7321 / $5.3800 Buy Now
DISTI # 595-TPS7A8300ARGRT
Mouser Electronics LDO Voltage Regulators 2-A, low-VIN (1.1-V), low-noise, high-accuracy, ultra-low-dropout voltage regulator with power good 20-VQFN -40 to 125 RoHS: Compliant 459
  • 1 $5.8300
  • 10 $3.8800
  • 100 $3.2700
  • 250 $3.2600
  • 500 $2.6900
  • 1,000 $2.5300
  • 2,500 $2.4700
$2.4700 / $5.8300 Buy Now
LCSC 42dB(10kHz) 2A Adjustable 800mV5.2V 6.5V VQFN-20-EP(3.5x3.5) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 170
  • 1 $2.9141
  • 10 $2.5420
  • 30 $2.3191
  • 250 $2.0947
  • 500 $1.9919
  • 1,000 $1.9442
$1.9442 / $2.9141 Buy Now
Win Source Electronics IC REG LINEAR POS ADJ 2A 20VQFN / Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 2A 20-VQFN (3.5x3.5) 7700
  • 3 $23.2840
  • 6 $19.1050
  • 9 $18.5080
  • 12 $17.9110
  • 15 $17.3140
  • 20 $15.5230
$15.5230 / $23.2840 Buy Now

CAD Models for TPS7A8300ARGRT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS7A8300ARGRT by Texas Instruments

TPS7A8300ARGRT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VQFN-20
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-06-29
Samacsys Manufacturer
Texas Instruments
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
0.3 V
Dropout Voltage1-Nom
0.075 V
Input Voltage-Max
6.5 V
Input Voltage-Min
1.1 V
JESD-30 Code
S-PQCC-N20
JESD-609 Code
e4
Length
3.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
20
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
2 A
Output Voltage1-Max
5.2 V
Output Voltage1-Min
0.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
Surface Mount
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
0.75%
Width
3.5 mm
Want to compare parts?
  1. TPS7A8300ARGRT
    Texas Instruments
    2-A, low-VIN (1.1-V), low-noise, high-accuracy, ultra-low-dropout voltage regulator with power good 20-VQFN -40 to 125
    VS

Related Parts for TPS7A8300ARGRT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS7A8300ARGRT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS7A8300ARGRT by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS7A8300ARGRT would you like to use for your alert(s)?
  • Please alert me when TPS7A8300ARGRT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS7A8300ARGRT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS7A8300ARGRT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS7A8300ARGRT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS7A8300ARGRT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS7A8300ARGRT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: