-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, low-noise, high-PSRR, dual-channel adjustable ultra-low-dropout voltage regulator 20-QFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7A8801RTJR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | IC REG LINEAR POS ADJ 1A 20QFN | 840976 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
TPS7A8801RTJR
|
Chip One Stop | Semiconductors RoHS: Not Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2974 |
|
$1.5400 / $3.4800 | Buy Now |
|
LCSC | 40dB(500kHz) 1A Adjustable 800mV5V Positive electrode 6.5V QFN-20-EP(4x4) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 55 |
|
$1.4348 / $2.2178 | Buy Now |
|
Vyrian | Regulators | 167249 |
|
RFQ | |
|
Win Source Electronics | IC REG LINEAR POS ADJ 1A 20QFN / LDO Voltage Regulator | 133140 |
|
$1.5660 / $2.0220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A8801RTJR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A8801RTJR
Texas Instruments
1-A, low-noise, high-PSRR, dual-channel adjustable ultra-low-dropout voltage regulator 20-QFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.13 V | |
Dropout Voltage2-Max | 0.2 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Line Regulation-Max (%/V) | 0.003 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Outputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Current2-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 0.8 V | |
Output Voltage2-Max | 5.2 V | |
Output Voltage2-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
The maximum input voltage that can be applied to the TPS7A8801RTJR is 5.5V, as specified in the datasheet. Exceeding this voltage may damage the device.
To ensure stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF with an ESR of 0.1Ω or less, as specified in the datasheet.
The maximum output current that the TPS7A8801RTJR can deliver is 1A, as specified in the datasheet. Exceeding this current may cause the device to overheat or malfunction.
The TPS7A8801RTJR has a fixed output voltage of 1.8V. If a different output voltage is required, an external resistor divider network can be used to set the output voltage, as described in the datasheet.
The thermal shutdown temperature of the TPS7A8801RTJR is 150°C, as specified in the datasheet. The device will shut down if the junction temperature exceeds this value.