-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 50-mA, off-battery (40-V), adjustable voltage-tracking low-dropout voltage regulator 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40983-1-ND
|
DigiKey | IC REG LIN POS ADJ 50MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16728 In Stock |
|
$0.5016 / $1.2900 | Buy Now |
DISTI #
595-TPS7B4250QDBVRQ1
|
Mouser Electronics | LDO Voltage Regulators Auto LDO VTG- Tracking LDO RoHS: Compliant | 14626 |
|
$0.4910 / $1.2900 | Buy Now |
|
Bristol Electronics | 3870 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, PDSO5 | 790 |
|
$0.4698 / $1.1274 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, PDSO5 | 16800 |
|
$2.0949 / $4.1898 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 50MA SOT23-5 | 4937 |
|
RFQ | |
DISTI #
SMC-TPS7B4250QDBVRQ1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1302 |
|
RFQ | |
|
Chip Stock | 552 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC REG LIN POS ADJ 50MA SOT23-5 | 3747 |
|
$0.3323 / $0.6159 | Buy Now |
|
LCSC | 60dB(100Hz) 50mA Adjustable 1.5V18V Positive electrode 40V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | 3747 |
|
$0.3391 / $0.6285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7B4250QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7B4250QDBVRQ1
Texas Instruments
Automotive 50-mA, off-battery (40-V), adjustable voltage-tracking low-dropout voltage regulator 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.0059 | |
Load Regulation-Max(%) | 0.2667% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 18 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS7B4250QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7B4250QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7B4250QDBVQ1 | Automotive 50-mA, off-battery (40-V), adjustable voltage-tracking low-dropout voltage regulator 5-SOT-23 -40 to 125 | Texas Instruments | TPS7B4250QDBVRQ1 vs TPS7B4250QDBVQ1 |