-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with RESET with delay 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53229-1-ND
|
DigiKey | IC REG LIN 3.3V 300MA 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.8194 / $1.9300 | Buy Now |
DISTI #
595-TPS7B7033QPWPRQ1
|
Mouser Electronics | LDO Voltage Regulators Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with RESET with delay 16-HTSSOP -40 to 125 RoHS: Compliant | 0 |
|
$0.8520 / $1.9300 | Order Now |
|
Ameya Holding Limited | 6384 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7B7033QPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7B7033QPWPRQ1
Texas Instruments
Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with RESET with delay 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-11-16 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS7B7033QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7B7033QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJW4182F33-H(TE1) | Fixed Positive LDO Regulator, | New Japan Radio Co Ltd | TPS7B7033QPWPRQ1 vs NJW4182F33-H(TE1) |
NJW4182F33-H | Fixed Positive LDO Regulator, | New Japan Radio Co Ltd | TPS7B7033QPWPRQ1 vs NJW4182F33-H |
NJW4182F33 | Fixed Positive LDO Regulator, 3.3V, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | TPS7B7033QPWPRQ1 vs NJW4182F33 |
TPS7B7050QPWPRQ1 | Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with RESET with delay 16-HTSSOP -40 to 125 | Texas Instruments | TPS7B7033QPWPRQ1 vs TPS7B7050QPWPRQ1 |