Power Circuits
TPS7B8150DGNR
Texas Instruments
Description: 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout (LDO) voltage regulator with enable 8-HVSSOP -40 to 125

Overview of TPS7B8150DGNR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS7B8150DGNR Texas Instruments 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout (LDO) voltage regulator with enable 8-HVSSOP -40 to 125

Price & Stock for TPS7B8150DGNR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPS7B8150DGNRCT-ND
DigiKey IC REG LINEAR 5V 150MA 8MSOP PWR Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2923
In Stock
  • 1 $1.1500
  • 10 $0.7980
  • 25 $0.7108
  • 100 $0.6151
  • 250 $0.5694
  • 500 $0.5419
  • 1,000 $0.5192
  • 2,500 $0.4952
  • 5,000 $0.4808
  • 7,500 $0.4736
  • 12,500 $0.4656
  • 17,500 $0.4609
$0.4609 / $1.1500 Buy Now
DISTI # 595-TPS7B8150DGNR
Mouser Electronics LDO Voltage Regulators 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout (LDO) voltage regulator with enable 8-HVSSOP -40 to 125 RoHS: Compliant 5281
  • 1 $1.3400
  • 10 $0.9580
  • 100 $0.6700
  • 500 $0.6120
  • 1,000 $0.5490
  • 2,500 $0.4960
  • 5,000 $0.4750
  • 10,000 $0.4270
$0.4270 / $1.3400 Buy Now
DISTI # TPS7B8150DGNR
TME IC: voltage regulator, LDO,fixed, 5V, 0.15A, HVSSOP8, SMD, ±1.5% Min Qty: 1 0
  • 1 $0.8860
  • 5 $0.7960
  • 25 $0.7050
  • 100 $0.6320
  • 500 $0.6040
$0.6040 / $0.8860 RFQ
LCSC 60dB(100Hz) 150mA Fixed 5V 40V HVSSOP-8-EP-0.65mm Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 20
  • 1 $0.6832
  • 10 $0.6675
  • 30 $0.6565
  • 100 $0.6471
$0.6471 / $0.6832 Buy Now

CAD Models for TPS7B8150DGNR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS7B8150DGNR by Texas Instruments

TPS7B8150DGNR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP, TSSOP8,.1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-04-24
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.54 V
Dropout Voltage1-Nom
0.27 V
Input Voltage Absolute-Max
45 V
Input Voltage-Max
40 V
Input Voltage-Min
3 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.02%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
5.075 V
Output Voltage1-Min
4.925 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.1
Package Shape
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.6 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
1.5%
Width
3 mm
Want to compare parts?
  1. TPS7B8150DGNR
    Texas Instruments
    150-mA, off-battery (40-V), ultra-low-IQ, low-dropout (LDO) voltage regulator with enable 8-HVSSOP -40 to 125
    VS

Alternate Parts for TPS7B8150DGNR

This table gives cross-reference parts and alternative options found for TPS7B8150DGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7B8150DGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS7B8150QDGNRQ1 Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 8-HVSSOP -40 to 150 Texas Instruments TPS7B8150DGNR vs TPS7B8150QDGNRQ1
Part Number Description Manufacturer Compare
TLE4278GXUMA3 Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, PLASTIC, SO-14 Infineon Technologies AG TPS7B8150DGNR vs TLE4278GXUMA3
MPQ2013AGG-5-AEC1 Fixed/Adjustable Positive LDO Regulator, Monolithic Power Systems TPS7B8150DGNR vs MPQ2013AGG-5-AEC1
TPS7A1650QDGNRQ1 Automotive, 100-mA, 60-V, ultra-low-IQ, low-dropout voltage regulator with power good and enable 8-HVSSOP -40 to 125 Texas Instruments TPS7B8150DGNR vs TPS7A1650QDGNRQ1
SP001166632 Fixed Positive LDO Regulator, Infineon Technologies AG TPS7B8150DGNR vs SP001166632
S-1222D50-M5T1U IC REG LINEAR 5.0V 200MA SOT-23-5 ABLIC Inc. TPS7B8150DGNR vs S-1222D50-M5T1U
TLE4266GP Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN Infineon Technologies AG TPS7B8150DGNR vs TLE4266GP
MPQ2013AGG-5-AEC1-Z Fixed/Adjustable Positive LDO Regulator, Monolithic Power Systems TPS7B8150DGNR vs MPQ2013AGG-5-AEC1-Z
TPS7A1650DGNR 100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-HVSSOP -40 to 125 Texas Instruments TPS7B8150DGNR vs TPS7A1650DGNR
S-1222D50-U5T1U Fixed Positive LDO Regulator, ABLIC Inc. TPS7B8150DGNR vs S-1222D50-U5T1U
TPS7A1650DGNT 100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-HVSSOP -40 to 125 Texas Instruments TPS7B8150DGNR vs TPS7A1650DGNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS7B8150DGNR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS7B8150DGNR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS7B8150DGNR would you like to use for your alert(s)?
  • Please alert me when TPS7B8150DGNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS7B8150DGNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS7B8150DGNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS7B8150DGNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS7B8150DGNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS7B8150DGNR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: