There are no models available for this part yet.
Overview of TPS7B91120DBVR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPS7B91120DBVR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-TPS7B91120DBVRCT-ND
|
DigiKey | 150MA 40V 1.5A IQ LOW-DROPOUT LI Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1373 / $0.4000 | Buy Now | |
DISTI #
595-TPS7B91120DBVR
|
Mouser Electronics | LDO Voltage Regulators 150mA 40V 1.5 A IQ low-dropout linear regulator RoHS: Compliant | 2348 |
|
$0.1390 / $0.7600 | Buy Now |
CAD Models for TPS7B91120DBVR by Texas Instruments
Part Data Attributes for TPS7B91120DBVR by Texas Instruments
TPS7B91120DBVR
Texas Instruments
|
|
---|---|
Samacsys Manufacturer
|
Texas Instruments
|
Want to compare parts?
-
TPS7B91120DBVRTexas InstrumentsVS
-