-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Power Solution, 3W High-Efficiency boost converter module in MicroSiP™ package 9-uSiP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8267
|
Newark | Dc/Dc Converter, Pol, 4Mhz, Usip-9, Dc/Dc Converter Type:Module, Input Voltage Min:2.5V, Input Voltage Max:5.5V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Μsip, No. Of Pins:9Pins, Output Current:550Ma, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS81256SIPR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6300 / $3.4000 | Buy Now |
DISTI #
296-30558-1-ND
|
DigiKey | IC REG BOOST 5V 9USIP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7605 In Stock |
|
$1.3704 / $2.8400 | Buy Now |
DISTI #
595-TPS81256SIPR
|
Mouser Electronics | Non-Isolated DC/DC Converters Int Pwr Sol,3W High- Eff SU Converter RoHS: Compliant | 12010 |
|
$1.4200 / $2.8400 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST SYNC 5V 0.6A 9USIP | 32546 |
|
RFQ | |
|
NexGen Digital | 8 |
|
RFQ | ||
DISTI #
3123119
|
element14 Asia-Pacific | DC/DC CONVERTER, POL, 4MHZ, USIP-9 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2598 |
|
$3.2511 | Buy Now |
DISTI #
3123119
|
Farnell | DC/DC CONVERTER, POL, 4MHZ, USIP-9 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 2598 |
|
$1.4986 / $3.1969 | Buy Now |
|
Win Source Electronics | Module DC-DC 1-OUT 5V 9-Pin uSIP T/R / IC REG BOOST 5V SYNC 9USIP | 59800 |
|
$1.4130 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS81256SIPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS81256SIPR
Texas Instruments
Integrated Power Solution, 3W High-Efficiency boost converter module in MicroSiP™ package 9-uSiP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | USIP-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B9 | |
Length | 2.925 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Equivalence Code | BGA9,3X3,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.575 mm |