Filter Your Search
1 - 1 of 1 results
|
TPS81256SIPR
Texas Instruments
|
$1.9466 | Yes | Yes | Active | 3.6 V | 5 V | 5.5 V | 2.5 V | 5 V | 5 V | 700 mA | 1 | YES | BOOST | 4 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B9 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | VBGA | BGA9,3X3,40 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 2.575 mm | 2.925 mm | 1 mm | TEXAS INSTRUMENTS INC | USIP-9 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |