Part Details for TPS820 by Toshiba America Electronic Components
Overview of TPS820 by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TPS820
TPS820 CAD Models
TPS820 Part Data Attributes
|
TPS820
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPS820
Toshiba America Electronic Components
Photo IC, LINEAR OUTPUT PHOTO DETECTOR, 0-3H1, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 0-3H1, 3 PIN | |
Reach Compliance Code | unknown | |
Application | SWITCHING | |
Configuration | SINGLE | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 1.5 mm | |
Supply Current-Max | 0.000001 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
Resources and Additional Insights for TPS820
Reference Designs related to TPS820
-
High efficiency power supply architecture reference design for protection relay processor module
This reference design showcases various power architectures for generating multiple voltage rails for an application processor module: requiring >1A load current and high efficiency . The required power supply is generated using 5-: 12- or 24-V DC input from the backplane. Power supplies are generated using DC-DC converters with an integrated FET and a power module with an integrated inductor for size. The design features a HotRod™ package type for applications requiring low EMI. It is also optimal for design time constrained applications. Additional features include DDR termination regulator: input supply OR-ing: voltage sequencing: eFuse for overload protection: and voltage and load current monitoring. This design can be used with a processor: digital signal processor and field-programmable gate array. It has been tested for radiated emission: per CISPR22 meeting class A and B requirements.
-
TIDEP0028 Ethernet Powerlink 开发平台
The TIDEP0028 Ethernet Powerlink development platform combines the AM335x Sitara processor family from Texas Instruments (TI) and the Powerlink open media access control (MAC) layer into a single system-on-chip (SoC) solution. Targeted for Ethernet Powerlink slave communications, the TIDEP0028 al
-
Reference Design Optimizing FPGA Utilization and Data Throughput for Automatic Test Equipment
The TIDA-01051 reference design is used to demonstrate optimized channel density: integration: power consumption: clock distribution and signal chain performance of very high channel count data acquisition (DAQ) systems such as those used in automatic test equipment (ATE). Using serializers: such as TI’s DS90C383B: to combine many simultaneously sampling ADC outputs into several LVDS lines dramatically reduces the number of pins the host FPGA must process. As a result: a single FPGA can process a significantly increased number of DAQ channels and board routing complexity is greatly reduced.
-
16-Bit 1-GSPS Digitizer Reference Design with AC and DC Coupled Variable Gain Amplifier
This reference design discusses the use and performance of the Digital Variable-Gain high-speed amplifier: the LMH6401: to drive the high-speed analog-to-digital converter (ADC): the ADS54J60 device. Different options for common-mode voltages: power supplies: and interfaces are discussed and measued: including AC-coupling and DC-coupling: to meet the requirements of a variety of applications.
-
High-Bandwidth Zero-IF Reference Design for Microwave Backhaul
The TSW40RF82EVM reference design provides a platform to interface the DAC38RF82 with a high-performance modulator - the TRF370417EVM. The TRF370417EVM can modulate wideband signals at up to 6 GHz as would be typical for a microwave backhaul application. The TRF370417 device may be substituted for a suitable higher-frequency device. Minimal modification is required to interface the digital-to-analog converter (DAC) with the modulator. This design provides the method to interface the TSW40RF82EVM with the TRF370417EVM.
- TIDEP-0094 具有集成式单芯片毫米波传感器和 80m 级检测距离的物体检测参考设计
-
TIDM-TM4C129SDRAMNVM 为高性能微控制器连接 NVM(在 SDRAM 上下载和执行应用程序)
This reference design demonstrates how to implement and interface Non Volatile Memory and SDRAM to the performance microcontroller TM4C1294NCPDT in TM4C product family. The implementation is made possible by using the EPI Interface of the Microcontroller to interface a 256Mbit SDRAM at 60MHz and
-
TIDA-00330 增强隔离型 M-LVDS 收发器参考设计
This reference design demonstrates the performance of a reinforced, isolated, full-duplex M-LVDS transceiver node using the ISO7842 and SN65MLVD203. A single reinforced digital isolator replaces two basic digital isolators, reducing cost and PCB area.
-
16-Bit 1-GSPS Digitizer Reference Design with AC and DC Coupled Fixed Gain Amplifier
This reference design discusses the use and performance of the Ultra-Wideband: Fixed-gain high-speed amplifier: the LMH3401 to drive the high-speed analog-to-digital converter (ADC): the ADS54J60 device. Different options for common-mode voltages: power supplies: and interfaces are discussed and measued: including AC-coupling and DC-coupling: to meet the requirements of a variety of applications.
1 - 5 of 9 reference designs