Part Details for TPS82674SIPT by Texas Instruments
Overview of TPS82674SIPT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS82674SIPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30256-1-ND
|
DigiKey | DC DC CONVERTER 1.2V 0.72W Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
577 In Stock |
|
$1.3650 / $2.0500 | Buy Now |
DISTI #
595-TPS82674SIPT
|
Mouser Electronics | Non-Isolated DC/DC Converters Buck Converter in uSIP,Vout-1.2V RoHS: Compliant | 280 |
|
$1.3600 / $2.0500 | Buy Now |
|
Ameya Holding Limited | DC/DC CONVERTER 1.2V 0.72W | 54828 |
|
RFQ |
Part Details for TPS82674SIPT
TPS82674SIPT CAD Models
TPS82674SIPT Part Data Attributes
|
TPS82674SIPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS82674SIPT
Texas Instruments
600mA, High-Efficiency MicroSiP™ Step-Down Converter Module (Profile <1.0mm). 8-uSiP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | USIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 1.2 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.3 mm |
Alternate Parts for TPS82674SIPT
This table gives cross-reference parts and alternative options found for TPS82674SIPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS82674SIPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC23051-16YML | Switching Regulator, 2A, 4000kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | TPS82674SIPT vs MIC23051-16YML |
TPS82674SIPR | 600mA, High-Efficiency MicroSiP™ Step-Down Converter Module (Profile <1.0mm). 8-uSiP -40 to 85 | Texas Instruments | TPS82674SIPT vs TPS82674SIPR |
TPS826721SIPR | 600mA Fully Integrated, Low Noise Step-Down Converter Module in MicroSiP™ Package 8-uSiP -40 to 85 | Texas Instruments | TPS82674SIPT vs TPS826721SIPR |
TPS826716SIPT | 600-mA, High-Efficiency MicroSiP™ Step-Down Converter Module (Profile <1.0mm) 8-uSiP -40 to 85 | Texas Instruments | TPS82674SIPT vs TPS826716SIPT |
TPS826721SIPT | 600mA Fully Integrated, Low Noise Step-Down Converter Module in MicroSiP™ Package 8-uSiP -40 to 85 | Texas Instruments | TPS82674SIPT vs TPS826721SIPT |
TPS826765SIP | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS82674SIPT vs TPS826765SIP |
TPS826745SIP | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS82674SIPT vs TPS826745SIP |
MIC23051-16YML-TR | 2A SWITCHING REGULATOR, 4600kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | TPS82674SIPT vs MIC23051-16YML-TR |
EP5368QI | Switching Regulator, Voltage-mode, 0.6A, 4000kHz Switching Freq-Max, 3 X 3 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, QFN-16 | Intel Corporation | TPS82674SIPT vs EP5368QI |