| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MIC23051-16YML-TR | Microchip Technology Inc | $0.6180 | High Efficiency 600mA Buck Switcher + Voltage Scaling | TPS826745SIP vs MIC23051-16YML-TR |
| TPS826745SIPR | Texas Instruments | $1.1838 | Switching Regulator, Voltage-mode, 0.6A, 6000kHz Switching Freq-Max, PBGA8 | TPS826745SIP vs TPS826745SIPR |
| TPS826716SIPT | Texas Instruments | $1.2394 | Switching Regulator, Voltage-mode, 0.6A, 6000kHz Switching Freq-Max, PBGA8 | TPS826745SIP vs TPS826716SIPT |
| TPS826765SIP | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.6A, 5500kHz Switching Freq-Max, PBGA8 | TPS826745SIP vs TPS826765SIP |
| TPS826765SIPT | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.6A, 6000kHz Switching Freq-Max, PBGA8 | TPS826745SIP vs TPS826765SIPT |
| TPS82674SIPT | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.6A, 6000kHz Switching Freq-Max, PBGA8 | TPS826745SIP vs TPS82674SIPT |
| MIC23051-16YML-TR | Micrel Inc | Check for Price | Switching Regulator, 0.6A, 4600kHz Switching Freq-Max, PDSO8 | TPS826745SIP vs MIC23051-16YML-TR |
| MIC23051-16YML | Microchip Technology Inc | Check for Price | Switching Regulator, 0.6A, 4000kHz Switching Freq-Max, PDSO8 | TPS826745SIP vs MIC23051-16YML |
Part Details for TPS826745SIP by Texas Instruments
Results Overview of TPS826745SIP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS826745SIP Information
TPS826745SIP by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS826745SIPR | Texas Instruments | 600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP™ Package 8-uSiP -40 to 85 | |
| TPS826745SIPT | Texas Instruments | 600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP™ Package 8-uSiP -40 to 85 |
Price & Stock for TPS826745SIP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, Voltage-mode, 0.6A, 5500kHz Switching Freq-Max, PBGA8 | 3529 |
|
RFQ |
US Tariff Estimator: TPS826745SIP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS826745SIP Part Data Attributes
|
|
TPS826745SIP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS826745SIP
Texas Instruments
Switching Regulator, Voltage-mode, 0.6A, 5500kHz Switching Freq-Max, PBGA8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Usip-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operates In Pfm Control Technique | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 4.8 V | |
| Input Voltage-Min | 2.3 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | R-PBGA-B8 | |
| Length | 2.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.6 A | |
| Output Voltage-Max | 1.274 V | |
| Output Voltage-Min | 1.2005 V | |
| Output Voltage-Nom | 1.225 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VBGA | |
| Package Equivalence Code | BGA8,3X3,40/32 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 5500 Khz | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Width | 2.3 Mm |
Alternate Parts for TPS826745SIP
This table gives cross-reference parts and alternative options found for TPS826745SIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS826745SIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.