Part Details for TPS826951SIPT by Texas Instruments
Overview of TPS826951SIPT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS826951SIPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS826951SIPTCT-ND
|
DigiKey | DC DC CONVERTER 2.5V Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$1.5864 / $3.3800 | Buy Now |
DISTI #
595-TPS826951SIPT
|
Mouser Electronics | Non-Isolated DC/DC Converters Hi-Eff MicroSiP SD Cnvtr Mod RoHS: Compliant | 65 |
|
$1.5000 / $3.1100 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER 2.5V / Module DC-DC 1-OUT 2.5V 0.8A 8-Pin uSIP T/R | 21000 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for TPS826951SIPT
TPS826951SIPT CAD Models
TPS826951SIPT Part Data Attributes
|
TPS826951SIPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS826951SIPT
Texas Instruments
High-Efficiency MicroSiP™ Step-Down Converter Module (PROFILE <1mm) 8-uSiP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | USIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Equivalence Code | BGA8,3X3,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.3 mm |
Alternate Parts for TPS826951SIPT
This table gives cross-reference parts and alternative options found for TPS826951SIPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS826951SIPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS626985YFDT | 800-mA, 3-MHz High-Efficiency Step-Down Converter. 3.0V fixed Output voltage. 6-DSBGA -40 to 85 | Texas Instruments | TPS826951SIPT vs TPS626985YFDT |
TPS826970SIPR | 800-mA, High-Efficiency MicroSiP Step-Down Converter (Profile <1mm) 8-uSiP -40 to 85 | Texas Instruments | TPS826951SIPT vs TPS826970SIPR |
TPS826951SIPR | High-Efficiency MicroSiP™ Step-Down Converter Module (PROFILE <1mm) 8-uSiP -40 to 85 | Texas Instruments | TPS826951SIPT vs TPS826951SIPR |
TPS82692SIPT | 800-mA, High-Efficiency MicroSiP™ Step-Down Converter Module 8-uSiP -40 to 85 | Texas Instruments | TPS826951SIPT vs TPS82692SIPT |
TPS62692YFDR | SWITCHING REGULATOR | Texas Instruments | TPS826951SIPT vs TPS62692YFDR |
TPS82693SIPT | 800-mA, High-Efficiency MicroSiP Step-Down Converter (Profile <1mm). Vout=2.85V with Spread Spectrum 8-uSiP -40 to 85 | Texas Instruments | TPS826951SIPT vs TPS82693SIPT |
TPS62694YFD | SWITCHING REGULATOR | Texas Instruments | TPS826951SIPT vs TPS62694YFD |
TPS826951SIP | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS826951SIPT vs TPS826951SIP |
TPS82694SIPR | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS826951SIPT vs TPS82694SIPR |
TPS62698YFD | SWITCHING REGULATOR | Texas Instruments | TPS826951SIPT vs TPS62698YFD |