Part Details for TPS826951SIP by Texas Instruments
Results Overview of TPS826951SIP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS826951SIP Information
TPS826951SIP by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS826951SIP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, Voltage-mode, 0.8A, 3000kHz Switching Freq-Max, PBGA8 | 8594 |
|
RFQ |
US Tariff Estimator: TPS826951SIP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS826951SIP
TPS826951SIP Part Data Attributes
|
|
TPS826951SIP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS826951SIP
Texas Instruments
Switching Regulator, Voltage-mode, 0.8A, 3000kHz Switching Freq-Max, PBGA8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Usip-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operates In Pfm Control Technique | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 4.8 V | |
| Input Voltage-Min | 2.3 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | R-PBGA-B8 | |
| Length | 2.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.8 A | |
| Output Voltage-Max | 2.964 V | |
| Output Voltage-Min | 2.793 V | |
| Output Voltage-Nom | 2.85 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VBGA | |
| Package Equivalence Code | BGA8,3X3,40/32 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 3000 Khz | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Width | 2.3 Mm |
Alternate Parts for TPS826951SIP
This table gives cross-reference parts and alternative options found for TPS826951SIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS826951SIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS62698YFDR | Texas Instruments | $0.5751 | Switching Regulator, Voltage-mode, 0.8A, 3000kHz Switching Freq-Max | TPS826951SIP vs TPS62698YFDR |
| TPS82698SIPR | Texas Instruments | $1.2600 | Switching Regulator, Voltage-mode, 0.8A, 3300kHz Switching Freq-Max, PBGA8 | TPS826951SIP vs TPS82698SIPR |
| TPS82692SIPR | Texas Instruments | $1.2600 | Switching Regulator, Voltage-mode, 0.8A, 3300kHz Switching Freq-Max, PBGA8 | TPS826951SIP vs TPS82692SIPR |
| TPS82692SIPT | Texas Instruments | $1.3190 | Switching Regulator, Voltage-mode, 0.8A, 3300kHz Switching Freq-Max, PBGA8 | TPS826951SIP vs TPS82692SIPT |
| TPS62698YFDT | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.8A, 3000kHz Switching Freq-Max | TPS826951SIP vs TPS62698YFDT |
| TPS82698SIP | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.8A, 3000kHz Switching Freq-Max, PBGA8 | TPS826951SIP vs TPS82698SIP |
| TPS62692YFDR | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.8A, 3000kHz Switching Freq-Max, BGA6 | TPS826951SIP vs TPS62692YFDR |
| TPS62694YFD | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.8A, 3000kHz Switching Freq-Max | TPS826951SIP vs TPS62694YFD |
| TPS826951SIPT | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.8A, 3300kHz Switching Freq-Max, PBGA8 | TPS826951SIP vs TPS826951SIPT |
| TPS62693YFD | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.8A, 3000kHz Switching Freq-Max, BICMOS | TPS826951SIP vs TPS62693YFD |