Part Details for TPS852 by Toshiba America Electronic Components
Overview of TPS852 by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS852
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1550 |
|
RFQ | ||
|
Quest Components | LOGIC OUTPUT PHOTO DETECTOR | 491 |
|
$0.4000 / $0.9600 | Buy Now |
|
Quest Components | LOGIC OUTPUT PHOTO DETECTOR | 232 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | LOGIC OUTPUT PHOTO DETECTOR | 2808 |
|
$0.7860 / $2.0960 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 21 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for TPS852
TPS852 CAD Models
TPS852 Part Data Attributes
|
TPS852
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPS852
Toshiba America Electronic Components
Photo IC, LOGIC OUTPUT PHOTO DETECTOR, 1.60 X 1.60 MM, 0.55 MM HEIGHT, LEAD FREE PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 1.60 X 1.60 MM, 0.55 MM HEIGHT, LEAD FREE PACKAGE-6 | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Configuration | COMPLEX | |
Infrared Range | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Supply Current-Max | 0.00095 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |