Part Details for TPS853 by Toshiba America Electronic Components
Overview of TPS853 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TPS853
TPS853 CAD Models
TPS853 Part Data Attributes
|
TPS853
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPS853
Toshiba America Electronic Components
Photo IC, LINEAR OUTPUT PHOTO DETECTOR, 2.1X2 MM, 0.70 MM HEIGHT, ULTRA COMPACT PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 2.1X2 MM, 0.70 MM HEIGHT, ULTRA COMPACT PACKAGE-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | COMPLEX | |
Infrared Range | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |