-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
65-V 2-A LED driver with Integrated NFET, high-side current Sense, and Shunt PWM dimming Capable 10-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47381-1-ND
|
DigiKey | IC LED DRV RGLTR PWM 2A 10HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6143 In Stock |
|
$1.0452 / $2.3700 | Buy Now |
DISTI #
595-TPS92515HVDGQR
|
Mouser Electronics | LED Lighting Drivers 65-V 2-A LED driver with Integrated NFET, high-side current Sense, and Shunt PWM dimming Capable 10-HVSSOP -40 to 125 RoHS: Compliant | 2492 |
|
$1.0400 / $2.3700 | Buy Now |
|
Ameya Holding Limited | 4000 |
|
RFQ | ||
DISTI #
SMC-TPS92515HVDGQR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 380 |
|
RFQ | |
|
LCSC | Step-down 1 DC-DCVoltage Stabilizer 2A 5.5V65V MSOP-10-EP LED Drivers ROHS | 361 |
|
$0.9204 / $1.5404 | Buy Now |
|
Win Source Electronics | IC LED DRV RGLTR PWM 2A 10HVSSOP / LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-HVSSOP | 45244 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS92515HVDGQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92515HVDGQR
Texas Instruments
65-V 2-A LED driver with Integrated NFET, high-side current Sense, and Shunt PWM dimming Capable 10-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-05-05 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 40 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS92515HVDGQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92515HVDGQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS92515HVQDGQTQ1 | 65-V automotive 2-A shunt-PWM dimmable LED driver with Integrated NFET and current calibration 10-HVSSOP -40 to 125 | Texas Instruments | TPS92515HVDGQR vs TPS92515HVQDGQTQ1 |
TPS92515HVDGQT | 65-V 2-A LED driver with Integrated NFET, high-side current Sense, and Shunt PWM dimming Capable 10-HVSSOP -40 to 125 | Texas Instruments | TPS92515HVDGQR vs TPS92515HVDGQT |