Part Details for TPSD337K010H0050V by Kyocera AVX Components
Overview of TPSD337K010H0050V by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD337K010H0050V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSD337K010H0050V
|
Avnet Americas | Cap Tant Solid 330uF 10V D CASE 10% SMD 2917 50m Ohm T/R - Tape and Reel (Alt: TPSD337K010H0050V) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.6823 / $1.9258 | Buy Now |
DISTI #
581-PSD337K010H0050V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TPS TANT | 0 |
|
$1.4200 / $1.5000 | Order Now |
DISTI #
73979524
|
RS | Low ESR MnO2,330 uF,10 V | AVX TPSD337K010H0050V RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8800 / $2.2100 | RFQ |
Part Details for TPSD337K010H0050V
TPSD337K010H0050V CAD Models
TPSD337K010H0050V Part Data Attributes:
|
TPSD337K010H0050V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD337K010H0050V
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 693 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD337K010H0050V
This table gives cross-reference parts and alternative options found for TPSD337K010H0050V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD337K010H0050V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSD337K010K100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917 | Kyocera AVX Components | TPSD337K010H0050V vs TPSD337K010K100 |
PCT330/10DK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Suntsu Electronics Inc | TPSD337K010H0050V vs PCT330/10DK |
TAJD337K010Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSD337K010H0050V vs TAJD337K010Y |
TPSD337K010S100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917 | Kyocera AVX Components | TPSD337K010H0050V vs TPSD337K010S100 |
TAJD337K010YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSD337K010H0050V vs TAJD337K010YNJ |
TPSD337K010H100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917 | Kyocera AVX Components | TPSD337K010H0050V vs TPSD337K010H100 |
TPSD337K010R0050V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD337K010H0050V vs TPSD337K010R0050V |
TPSD337K010R150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917 | Kyocera AVX Components | TPSD337K010H0050V vs TPSD337K010R150 |
TPSD337K010S150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917 | Kyocera AVX Components | TPSD337K010H0050V vs TPSD337K010S150 |
LSR330/10DK100LF | CAP,TANTALUM / TA2O5,330UF,10VDC,10% -TOL,10% +TOL | Nemco Electronics Corporation | TPSD337K010H0050V vs LSR330/10DK100LF |