Part Details for TPU-3019.12-A by Agilink Microwires
Overview of TPU-3019.12-A by Agilink Microwires
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for TPU-3019.12-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4001-TPU-3019.12-A-ND
|
DigiKey | CABLE 12COND 30AWG SHLD Min Qty: 1 Container: Spool MARKETPLACE PRODUCT |
9 In Stock |
|
$590.0000 / $735.0000 | Buy Now |
DISTI #
TPU-3019.12-A
|
TME | Wire, 12x30AWG, shielded,silver plated copper braid, black, 600V Min Qty: 1 | 0 |
|
$1,070.5500 / $1,223.4900 | RFQ |