Part Details for TPU-3019.12-B by Agilink Microwires
Overview of TPU-3019.12-B by Agilink Microwires
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
Price & Stock for TPU-3019.12-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4001-TPU-3019.12-B-ND
|
DigiKey | CABLE 12COND 30AWG SHLD Min Qty: 1 Container: Spool MARKETPLACE PRODUCT |
3 In Stock |
|
$1,800.0000 / $2,720.0000 | Buy Now |
DISTI #
TPU-3019.12-B
|
TME | Wire, 12x30AWG, shielded,silver plated copper braid, black, 600V Min Qty: 1 | 0 |
|
$3,503.6300 / $4,004.1500 | RFQ |