Part Details for TPZ18/2X115/2X6V by Breve Tufvassons sp z o o
Overview of TPZ18/2X115/2X6V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPZ18/2X115/2X6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPZ18/2X6V
|
TME | Transformer: mains, 18VA, 115VAC,230VAC, 6V, 6V, 1.5A, PCB, IP00 Min Qty: 1 | 2 |
|
$16.5500 / $17.5300 | Buy Now |