Part Details for TPZ6/2X115/2X9V by Breve Tufvassons sp z o o
Overview of TPZ6/2X115/2X9V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPZ6/2X115/2X9V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPZ6/2X9V
|
TME | Transformer: mains, 6VA, 115VAC,230VAC, 9V, 9V, 330mA, PCB, IP00 Min Qty: 1 | 0 |
|
$10.8800 / $11.5200 | RFQ |