Part Details for TPZ60 2X115/2X12V by Breve Tufvassons sp z o o
Overview of TPZ60 2X115/2X12V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPZ60 2X115/2X12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPZ60/2X12
|
TME | Transformer: mains, 60VA, 115VAC,230VAC, 12V, 12V, PCB, IP00 Min Qty: 1 | 0 |
|
$21.8200 / $22.4500 | RFQ |