Part Details for TQ5635 by TriQuint Semiconductor
Overview of TQ5635 by TriQuint Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQ5635
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 59950 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 2500 |
|
$0.7425 / $2.2500 | Buy Now |
|
Quest Components | 2000 |
|
$0.8250 / $3.0000 | Buy Now |
Part Details for TQ5635
TQ5635 CAD Models
TQ5635 Part Data Attributes
|
TQ5635
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TQ5635
TriQuint Semiconductor
RF and Baseband Circuit, PQCC16, 3 X 3 MM, PLASTIC, QFN-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for TQ5635
This table gives cross-reference parts and alternative options found for TQ5635. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TQ5635, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TQ5635 | RF and Baseband Circuit, PQCC16, 3 X 3 MM, PLASTIC, QFN-16 | Qorvo | TQ5635 vs TQ5635 |