Part Details for TQG4F by Switchcraft Conxall
Overview of TQG4F by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for TQG4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B9071
|
Newark | Tini-Qg Miniature Connector |Switchcraft/conxall TQG4F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 / $6.8300 | Buy Now |
DISTI #
TQG4F-ND
|
DigiKey | CONN FMALE INSERT MIN XLR 4P SLD Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7954 | Buy Now |
DISTI #
502-TQG4F
|
Mouser Electronics | XLR Connectors TQG INSERT RoHS: Not Compliant | 87 |
|
$3.6800 / $6.5200 | Buy Now |
DISTI #
70931846
|
RS | TQG INSERT | Switchcraft TQG4F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7600 / $6.1400 | RFQ |
|
Onlinecomponents.com | Conn Mini XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
2 In Stock |
|
$3.0500 / $6.0800 | Buy Now |
DISTI #
000000000000082881
|
Sager | XLR Connectors TQG INSERT | 0 |
|
Buy Now | |
|
Master Electronics | Conn Mini XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
2 In Stock |
|
$3.0500 / $6.0800 | Buy Now |
Part Details for TQG4F
TQG4F CAD Models
TQG4F Part Data Attributes
|
TQG4F
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
TQG4F
Switchcraft Conxall
Audio/RCA Connector, 4 Pole(s), Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | POLARIZED | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |