Telecommunication Circuits
TQM679002A
Description: RF and Baseband Circuit, PQCC16, 3 X 3 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, PLASTIC, ETSLP-16

Overview of TQM679002A by TriQuint Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for TQM679002A by TriQuint Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   6600
RFQ

CAD Models for TQM679002A by TriQuint Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TQM679002A by TriQuint Semiconductor

TQM679002A
TriQuint Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TRIQUINT SEMICONDUCTOR INC
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e3/e4
Length
3 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
75 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Supply Voltage-Nom
3.6 V
Surface Mount
YES
Telecom IC Type
RF AND BASEBAND CIRCUIT
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
MATTE TIN/GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. TQM679002A
    TriQuint Semiconductor
    RF and Baseband Circuit, PQCC16, 3 X 3 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, PLASTIC, ETSLP-16
    VS

Related Parts for TQM679002A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TQM679002A by TriQuint Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TQM679002A by TriQuint Semiconductor

Select Manufacturer
Which Manufacturer of TQM679002A would you like to use for your alert(s)?
  • Please alert me when TQM679002A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TQM679002A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TQM679002A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TQM679002A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TQM679002A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TQM679002A by TriQuint Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: