Part Details for TQM6M4001 by TriQuint Semiconductor
Overview of TQM6M4001 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Part Details for TQM6M4001
TQM6M4001 CAD Models
TQM6M4001 Part Data Attributes
|
TQM6M4001
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TQM6M4001
TriQuint Semiconductor
RF and Baseband Circuit,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | BCC, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XBCC-B20 | |
JESD-609 Code | e3/e4 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | MATTE TIN/GOLD | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Width | 6 mm |