Part Details for TQM7M9023 by TriQuint Semiconductor
Overview of TQM7M9023 by TriQuint Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for TQM7M9023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1380 |
|
$5.8866 / $10.2375 | Buy Now |
|
Quest Components | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, XMA24 | 686 |
|
$2.0880 / $5.2200 | Buy Now |
|
Quest Components | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, XMA24 | 3700 |
|
$4.1700 / $8.3400 | Buy Now |
|
Quest Components | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, XMA24 | 720 |
|
$7.1663 / $13.6500 | Buy Now |
|
Sense Electronic Company Limited | QFN | 575 |
|
RFQ |
Part Details for TQM7M9023
TQM7M9023 CAD Models
TQM7M9023 Part Data Attributes
|
TQM7M9023
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TQM7M9023
TriQuint Semiconductor
RF and Baseband Circuit, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Part Package Code | MODULE | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XXMA-N24 | |
Length | 7.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.07 mm | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |