TQP3M9041
Description: RF and Baseband Circuit, PQCC16, GREEN, PLASTIC, QFN-16

Overview of TQP3M9041 by Qorvo

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TQP3M9041 by Qorvo

Part # Manufacturer Description Stock Price Buy
DISTI # 2312-TQP3M9041TR-ND
DigiKey 2300-6000 MHZ DUAL LNA Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $5.7518
$5.7518 Buy Now
DISTI # 772-TQP3M9041
Mouser Electronics RF Amplifier 2.3-4.0GHz NF.77dB Gain 18 dB RoHS: Compliant 723
  • 1 $12.9700
  • 25 $9.4000
  • 100 $6.9400
  • 250 $6.3100
  • 500 $6.0100
  • 1,000 $5.6400
  • 2,500 $5.6300
$5.6300 / $12.9700 Buy Now

CAD Models for TQP3M9041 by Qorvo
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TQP3M9041 by Qorvo

TQP3M9041
Qorvo
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
QORVO INC
Package Description
QFN-16
Reach Compliance Code
compliant
ECCN Code
5A991.B
HTS Code
8542.39.00.01
Samacsys Manufacturer
Qorvo
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e4
Length
4 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.9 mm
Supply Voltage-Nom
4.35 V
Surface Mount
YES
Telecom IC Type
RF AND BASEBAND CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
4 mm
Want to compare parts?
  1. TQP3M9041
    Qorvo
    RF and Baseband Circuit, PQCC16, GREEN, PLASTIC, QFN-16
    VS

Related Parts for TQP3M9041

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TQP3M9041 by Qorvo.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TQP3M9041 by Qorvo

Select Manufacturer
Which Manufacturer of TQP3M9041 would you like to use for your alert(s)?
  • Please alert me when TQP3M9041 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TQP3M9041 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TQP3M9041 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TQP3M9041 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TQP3M9041.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TQP3M9041 by Qorvo

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: