Part Details for TR/0603FA4-R by Eaton Bussmann
Overview of TR/0603FA4-R by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR/0603FA4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P1736
|
Newark | Surface Mount Fuses 32V 4A Fast Acting |Eaton Bussmann TR/0603FA4-R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 20000 |
|
$0.6280 | Buy Now |
DISTI #
33K8297
|
Newark | Fuse, Smd, 4A, 0603, Fast Acting, Fuse Current:4A, Blow Characteristic:Fast Acting, Voltage Rating Vac:32Vac, Voltage Rating Vdc:32Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:Chip Series, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Eaton Bussmann TR/0603FA4-R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4830 / $0.5120 | Buy Now |
DISTI #
19K7743
|
Newark | Fuse, Smd, 4A, 0603, Fast Acting, Fuse Current:4A, Blow Characteristic:Fast Acting, Voltage Rating Vac:32Vac, Voltage Rating Vdc:32Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:Chip Series, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Eaton Bussmann TR/0603FA4-R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7300 | Buy Now |
DISTI #
283-TR/0603FA4-RCT-ND
|
DigiKey | FUSE BRD MNT 4A 32VAC 32VDC 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4596 In Stock |
|
$0.4518 / $1.1000 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Fast Acting 4A 32V SMD Solder Pad 0603 T/R CSA/UL RoHS: Compliant |
20000 Partner Stock |
|
$0.4345 / $0.6222 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
000000000001189518
|
Sager | Surface Mount Fuses 32V 4A Fast Acting | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Chip Fast Acting 4A 32V SMD Solder Pad 0603 T/R CSA/UL RoHS: Compliant |
20000 Partner Stock |
|
$0.4345 / $0.6222 | Buy Now |
Part Details for TR/0603FA4-R
TR/0603FA4-R CAD Models
TR/0603FA4-R Part Data Attributes
|
TR/0603FA4-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TR/0603FA4-R
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 4A, 24VDC, SURFACE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 24 VDC: 35 A, JOULE-INTEGRAL-NOM AT 24 VDC: 0.2430 | |
Blow Characteristic | FAST | |
Body Breadth | 0.81 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | TAPE AND REEL | |
Rated Current | 4 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | END CAP |