Part Details for TR/3216FF1.25-R by Eaton Electronics
Overview of TR/3216FF1.25-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR/3216FF1.25-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K7747
|
Newark | Fuse, Smd, 1.25A, 1206, Fast Acting, Fuse Current:1.25A, Blow Characteristic:Fast Acting, Voltage Rating Vac:32Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Chip Series, Body Material:Metal Film Rohs Compliant: Yes |Eaton Electronics TR/3216FF1.25-R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7380 | Buy Now |