Part Details for TR/3216LV250-R by Eaton Bussmann
Overview of TR/3216LV250-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR/3216LV250-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P1816
|
Newark | 125V Suface Mount Chip Fuse |Eaton Bussmann TR/3216LV250-R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 57000 |
|
$0.6920 | Buy Now |
DISTI #
52K0170
|
Newark | Fuse, Smd, 250Ma, 1206, Fast Acting, Full Reel, Fuse Current:250Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:3216Lv Series Rohs Compliant: Yes |Eaton Bussmann TR/3216LV250-R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5500 / $0.5950 | Buy Now |
DISTI #
283-5284-1-ND
|
DigiKey | FUSE BRD MT 250MA 125VAC/VDC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1443 In Stock |
|
$0.4365 / $0.9600 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 1206 T/R RoHS: Compliant |
60000 In Stock |
|
$0.4910 / $0.7000 | Buy Now |
DISTI #
000000000001605854
|
Sager | Surface Mount Fuses 3216LV CHIP FUSE | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 1206 T/R RoHS: Compliant |
60000 In Stock |
|
$0.4910 / $0.7000 | Buy Now |
Part Details for TR/3216LV250-R
TR/3216LV250-R CAD Models
TR/3216LV250-R Part Data Attributes
|
TR/3216LV250-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TR/3216LV250-R
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 0.25A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 50 A | |
Blow Characteristic | FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | END CAP |