Part Details for TR/MDA-V-15-R by Eaton Bussmann
Overview of TR/MDA-V-15-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR/MDA-V-15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-TR/MDA-V-15-RTR-ND
|
DigiKey | FUSE CERAMIC 15A 250VAC 3AB 3AG Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6993 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8500 / $10.1700 | Buy Now |
DISTI #
000000000002495104
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 500 | 0 |
|
$6.2100 | Buy Now |