TR/0603FA2.5-R
Description: FAST BLOW ELECTRIC FUSE, 2.5A, 24VDC, SURFACE MOUNT, ROHS COMPLIANT

Overview of TR/0603FA2.5-R by Eaton Bussmann

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TR/0603FA2.5-R by Eaton Bussmann

Part # Manufacturer Description Stock Price Buy
DISTI # 31P1722
Newark 0603 Chip Fuse |Eaton Bussmann TR/0603FA2.5-R RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 9375
  • 250 $0.6560
$0.6560 Buy Now
DISTI # 283-2560-1-ND
DigiKey FUSE BRD MT 2.5A 32VAC/VDC 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4304
In Stock
  • 1 $1.1900
  • 5 $0.9880
  • 10 $0.9140
  • 50 $0.7614
  • 100 $0.7036
  • 250 $0.6337
  • 500 $0.5853
  • 1,000 $0.5403
  • 5,000 $0.4742
  • 10,000 $0.4369
  • 15,000 $0.4263
$0.4263 / $1.1900 Buy Now
Onlinecomponents.com Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 0603 T/R RoHS: Compliant 10620 In Stock
  • 40 $0.6100
  • 100 $0.5800
  • 500 $0.5500
  • 1,000 $0.5200
  • 1,250 $0.4970
  • 2,500 $0.4720
  • 3,750 $0.4490
  • 5,000 $0.4260
$0.4260 / $0.6100 Buy Now
DISTI # 000000000001189514
Sager Surface Mount Fuses 32V 2.5A Fast Acting Min Qty: 5000 0
  • 5,000 $0.5413
$0.5413 Buy Now
Master Electronics Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 0603 T/R RoHS: Compliant 10620 In Stock
  • 40 $0.6100
  • 100 $0.5800
  • 500 $0.5500
  • 1,000 $0.5200
  • 1,250 $0.4970
  • 2,500 $0.4720
  • 3,750 $0.4490
  • 5,000 $0.4260
$0.4260 / $0.6100 Buy Now

CAD Models for TR/0603FA2.5-R by Eaton Bussmann
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR/0603FA2.5-R by Eaton Bussmann

TR/0603FA2.5-R
Eaton Bussmann
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
Eaton
Additional Feature
RATED BREAKING CAPACITY AT 24 VDC: 35 A, JOULE-INTEGRAL-NOM AT 24 VDC: 0.0625
Blow Characteristic
FAST
Body Breadth
0.81 mm
Body Height
0.48 mm
Body Length or Diameter
1.6 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
SURFACE MOUNT
Packing Method
TAPE AND REEL
Rated Current
2.5 A
Rated Voltage(DC)
24 V
Reference Standard
CSA; UL
Surface Mount
YES
Terminal Shape
END CAP
Want to compare parts?
  1. TR/0603FA2.5-R
    Eaton Bussmann
    FAST BLOW ELECTRIC FUSE, 2.5A, 24VDC, SURFACE MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for TR/0603FA2.5-R

This table gives cross-reference parts and alternative options found for TR/0603FA2.5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR/0603FA2.5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TR/0603FA2.5-R Electric Fuse, Fast Blow, 2.5A, 24VDC, 35A (IR), Surface Mount, 0603, ROHS COMPLIANT Eaton Corporation TR/0603FA2.5-R vs TR/0603FA2.5-R

Related Parts for TR/0603FA2.5-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR/0603FA2.5-R by Eaton Bussmann.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR/0603FA2.5-R by Eaton Bussmann

Select Manufacturer
Which Manufacturer of TR/0603FA2.5-R would you like to use for your alert(s)?
  • Please alert me when TR/0603FA2.5-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR/0603FA2.5-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR/0603FA2.5-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR/0603FA2.5-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR/0603FA2.5-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR/0603FA2.5-R by Eaton Bussmann

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: