There are no models available for this part yet.
Overview of TR/1608FF-2.5A by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TR/1608FF-2.5A by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Chip 2.5A 24V SMD Solder Pad 0603 T/R |
2000 In Stock |
|
$0 | Buy Now | ||
Quest Components | FUSE,2.5A,24V,FAST-ACTING,SMD,0603-CASE | 45011 |
|
$0.2310 / $0.6600 | Buy Now |