Part Details for TR/1608FF-4A by Eaton Bussmann
Overview of TR/1608FF-4A by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR/1608FF-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Chip 4A 24V SMD Solder Pad 0603 T/R |
166000 In Stock |
|
$0 | Buy Now |
|
Quest Components | FUSE,4A,24V,FAST-ACTING,SMD,0603-CASE | 24227 |
|
$0.1890 / $0.5400 | Buy Now |