There are no models available for this part yet.
Overview of TR/C515-750MA by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR27J0HD | Murata Manufacturing Co Ltd | Fixed IND 270nH 750mA POWRTRN | |
MC515FB2 | Rochester Electronics LLC | MC515 - J-K Flip-Flop, 1-Func, Negative Edge Triggered, TTL, CDFP14 |
Price & Stock for TR/C515-750MA by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000560878
|
Sager | Cartridge Fuses | 0 |
|
Buy Now |