Part Details for TR-0603FA1-R by Eaton Bussmann
Overview of TR-0603FA1-R by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR-0603FA1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ8920
|
Newark | Fuse, 1A, 32Vac, 0603 Rohs Compliant: Yes |Eaton Bussmann TR-0603FA1-R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8391 |
|
$0.6300 / $0.8100 | Buy Now |
DISTI #
TR-0603FA1-R
|
TME | Fuse: fuse, quick blow, 1A, 32VAC, 32VDC, soldered,SMD, 0603FA, 0603 Min Qty: 1 | 4846 |
|
$0.2030 / $0.7380 | Buy Now |