Part Details for TR-0603FA2-R by Eaton Corporation
Overview of TR-0603FA2-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR-0603FA2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR-0603FA2-R
|
Avnet Americas | Fuse Chip 2A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: TR-0603FA2-R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3213 / $0.4842 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1647 | Buy Now |
DISTI #
TR/0603FA2-R
|
TTI | Surface Mount Fuses 32V 2A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.3140 | Buy Now |
DISTI #
TR-0603FA2-R
|
Avnet Abacus | Fuse Chip 2A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: TR-0603FA2-R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |