Part Details for TR-0603FA3-R by Eaton Bussmann
Overview of TR-0603FA3-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR-0603FA3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Chip Fast Acting 3A 32V SMD Solder Pad 0603 T/R RoHS: Compliant |
5346 In Stock |
|
$0.3140 / $0.5800 | Buy Now |
DISTI #
TR-0603FA3-R
|
TME | Fuse: fuse, quick blow, 3A, 32VAC, 32VDC, soldered,SMD, 0603FA, 0603 Min Qty: 1 | 4808 |
|
$0.2790 / $0.7700 | Buy Now |
|
Master Electronics | Fuse Chip Fast Acting 3A 32V SMD Solder Pad 0603 T/R RoHS: Compliant |
5346 In Stock |
|
$0.3140 / $0.5800 | Buy Now |