Part Details for TR-0603HV1-25-R (ALTERNATE: TR-0603HV1-25-R) by Eaton Electronics
Overview of TR-0603HV1-25-R (ALTERNATE: TR-0603HV1-25-R) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR-0603HV1-25-R (ALTERNATE: TR-0603HV1-25-R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74091561
|
RS | 0603 63V ROHS CHIP FUSE Commercial 1.25A | Eaton Electronics TR-0603HV1-25-R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 | RFQ |