Part Details for TR-1145HV2-5-R by Eaton Electronics
Overview of TR-1145HV2-5-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR-1145HV2-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ3211
|
Newark | Smd Fuse, Fast Act, 2.5A, 350Vac, 11X5Mm, Fuse Current:2.5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:350Vac, Voltage Rating Vdc:500Vdc, Fuse Case Style:11Mm X 5Mm, Product Range:1145Hv Series Rohs Compliant: Yes |Eaton Electronics TR-1145HV2-5-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$1.3400 | Buy Now |