Part Details for TR-1145HV2-R by Eaton Bussmann
Overview of TR-1145HV2-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR-1145HV2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-TR-1145HV2-RCT-ND
|
DigiKey | FUSE BRD MT 2A 350VAC 500VDC SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
583 In Stock |
|
$1.6298 / $3.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.5800 / $4.4300 | Buy Now | |
DISTI #
TR-1145HV2-R
|
TME | Fuse: fuse, quick blow, 2A, 350VAC, 500VDC, soldered,SMD, reel,tape Min Qty: 8000 | 0 |
|
$2.5600 | RFQ |
DISTI #
000000000006294035
|
Sager | Surface Mount Fuses 2A 350V FAST ACTING | 0 |
|
Buy Now |