TR-1245UMFF630-R
Description: Electric Fuse, Fast Blow, 0.63A, 350VAC, 250VDC, 100A (IR), Surface Mount, 4818,

Overview of TR-1245UMFF630-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TR-1245UMFF630-R by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # TR-1245UMFF630-R
Avnet Americas Fuse Chip 0.63A 350VAC 250VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: TR-1245UMFF630-R) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.5978
  • 4,000 $0.5894
  • 6,000 $0.5726
  • 10,000 $0.5641
  • 20,000 $0.5293
  • 100,000 $0.4940
  • 200,000 $0.4864
$0.4864 / $0.5978 Buy Now
DISTI # 504-TR-1245UMFF630-R
Mouser Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 630 mA RoHS: Compliant 2943
  • 1 $1.2700
  • 10 $0.9770
  • 100 $0.8690
  • 250 $0.8130
  • 500 $0.7200
  • 1,000 $0.5260
$0.5260 / $1.2700 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 1,000 $0.5470
$0.5470 Buy Now
DISTI # TR-1245UMFF630-R
TTI Surface Mount Fuses 1245UMF, Fast-Acting, 630 mA RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel Americas - 0
  • 2,000 $0.5530
$0.5530 Buy Now

CAD Models for TR-1245UMFF630-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR-1245UMFF630-R by Eaton Corporation

TR-1245UMFF630-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Blow Characteristic
FAST
Body Breadth
4.5 mm
Body Height
4.5 mm
Body Length or Diameter
12 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
4818
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Packing Method
TR, 13 INCH
Pre-arcing Time-Min
1 ms
Rated Breaking Capacity
100 A
Rated Current
0.63 A
Rated Voltage(AC)
350 V
Rated Voltage(DC)
250 V
Reference Standard
UL
Surface Mount
YES
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. TR-1245UMFF630-R
    Eaton Corporation
    Electric Fuse, Fast Blow, 0.63A, 350VAC, 250VDC, 100A (IR), Surface Mount, 4818,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR-1245UMFF630-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR-1245UMFF630-R by Eaton Corporation

Select Manufacturer
Which Manufacturer of TR-1245UMFF630-R would you like to use for your alert(s)?
  • Please alert me when TR-1245UMFF630-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR-1245UMFF630-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR-1245UMFF630-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR-1245UMFF630-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR-1245UMFF630-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR-1245UMFF630-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: