Part Details for TR-1245UMFT1-6-R by Eaton Bussmann
Overview of TR-1245UMFT1-6-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR-1245UMFT1-6-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8599
|
Newark | Smd Fuse, Time Delay, 1.6A, 250Vac Rohs Compliant: Yes |Eaton Bussmann TR-1245UMFT1-6-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 826 |
|
$0.8650 / $1.3300 | Buy Now |
DISTI #
283-TR-1245UMFT1-6-RCT-ND
|
DigiKey | FUSE T-DELAY 250V 1245 1.6A Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1321 In Stock |
|
$0.4705 / $1.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4380 / $0.6300 | Buy Now |
DISTI #
TR-1245UMFT1-6-R
|
TME | Fuse: fuse, time-lag, 1.6A, 250VAC, soldered,SMD, ceramic, 1245UMFT Min Qty: 1 | 2995 |
|
$0.5020 / $1.0610 | Buy Now |
DISTI #
000000000006370385
|
Sager | Surface Mount Fuses 1245UMF, Time-Delay, 1 .6 A Min Qty: 1000 | 0 |
|
$0.5000 / $0.5139 | Buy Now |