Part Details for TR-1350HV2-5-R by Eaton Bussmann
Overview of TR-1350HV2-5-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR-1350HV2-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-TR-1350HV2-5-RCT-ND
|
DigiKey | FUSE BRD 2.5A 350VAC 600VDC 2SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
577 In Stock |
|
$1.7888 / $4.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7100 / $5.0200 | Buy Now |
DISTI #
TR-1350HV2-5-R
|
TME | Fuse: fuse, quick blow, 2.5A, 350VAC, 600VDC, soldered,SMD, ceramic Min Qty: 8000 | 0 |
|
$2.7900 | RFQ |
DISTI #
000000000006294050
|
Sager | Surface Mount Fuses 2.5A 350V FAST ACTING | 0 |
|
Buy Now |