Part Details for TR-1350HV5-R by Eaton Bussmann
Overview of TR-1350HV5-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR-1350HV5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ3222
|
Newark | Smd Fuse, Fast Act, 5A, 350Vac, 13X5Mm, Fuse Current:5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:350Vac, Voltage Rating Vdc:500Vdc, Fuse Case Style:13Mm X 5Mm, Product Range:1350Hv Series Rohs Compliant: Yes |Eaton Bussmann TR-1350HV5-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 543 |
|
$1.9300 / $2.2500 | Buy Now |
DISTI #
283-TR-1350HV5-RCT-ND
|
DigiKey | FUSE BRD MT 5A 350VAC 500VDC SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7863 In Stock |
|
$1.7888 / $4.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 Partner Stock |
|
$1.6900 / $2.4200 | Buy Now |
DISTI #
TR-1350HV5-R
|
TME | Fuse: fuse, quick blow, 5A, 350VAC, 500VDC, soldered,SMD, ceramic Min Qty: 8000 | 0 |
|
$2.7400 | RFQ |
DISTI #
000000000006294054
|
Sager | Surface Mount Fuses 5A 350V FAST ACTING | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
5000 Partner Stock |
|
$1.6900 / $2.4200 | Buy Now |