Part Details for TR-30 by HAKKO Corporation
Overview of TR-30 by HAKKO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RES, TO-220, 0.5 ohm, 5%, 30W RoHS: Compliant |
40 In Stock |
|
$9.7500 / $12.3900 | Buy Now |
|
Master Electronics | RES, TO-220, 0.5 ohm, 5%, 30W RoHS: Compliant |
40 In Stock |
|
$9.7500 / $12.3900 | Buy Now |
DISTI #
821PL030
|
Techni-Tool, Inc. | Hakko TR-30 Cutter, Medium, Flush Cut, 16 AWG, 5kg Cutting Force, TR Series | 5 |
|
$10.9700 | Buy Now |
DISTI #
821PL030
|
TestEquity LLC | Hakko TR-30 Cutter, Medium, Flush Cut, 16 AWG, 5kg Cutting Force, TR Series | 5 |
|
$10.9700 | Buy Now |