Part Details for TR-3216FF750-R by Eaton Bussmann
Overview of TR-3216FF750-R by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR-3216FF750-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR-3216FF750-R
|
TME | Fuse: fuse, quick blow, 750mA, 32VAC, 63VDC, soldered,SMD, 3216FF Min Qty: 3000 | 0 |
|
$0.7000 | RFQ |